Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FBMJ3216HS480NT |
| MPN: | FBMJ3216HS480NT |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.2239 |
| 10+ | USD 0.1061 |
| 50+ | USD 0.0695 |
| 100+ | USD 0.0578 |
| 250+ | USD 0.0482 |
| 500+ | USD 0.0447 |
| 1000+ | USD 0.0411 |
| 2000+ | USD 0.0395 |
| 4000+ | USD 0.0383 |
| 6000+ | USD 0.0376 |
USD
{"1":22390,"10":10610,"50":6950,"100":5780,"250":4820,"500":4470,"1000":4110,"2000":3950,"4000":3830,"6000":3760}
You added FBMJ3216HS480NT to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of ferrite | bead |
| Mounting | SMD |
| Case - inch | 1206 |
| Case - mm | 3216 |
| Resistance | 5mΩ |
| Tolerance | ±30% |
| Impedance | 48Ω |
| Max. operating current | 6A |
| Manufacturer series | FB |
| Test frequency | 100MHz |
| Operating temperature | -40...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FBMJ3216HS480NT)
Are you sure you want to perform this action?