Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FBMJ1608HS280NT |
| MPN: | FBMJ1608HS280NT |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.1300 |
| 10+ | USD 0.0940 |
| 100+ | USD 0.0590 |
| 250+ | USD 0.0544 |
| 500+ | USD 0.0436 |
| 1000+ | USD 0.0389 |
| 2000+ | USD 0.0343 |
| 4000+ | USD 0.0327 |
| 8000+ | USD 0.0310 |
| 12000+ | USD 0.0296 |
USD
{"1":13000,"10":9400,"100":5900,"250":5440,"500":4360,"1000":3890,"2000":3430,"4000":3270,"8000":3100,"12000":2960}
You added FBMJ1608HS280NT to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of ferrite | bead |
| Mounting | SMD |
| Case - inch | 0603 |
| Case - mm | 1608 |
| Resistance | 7mΩ |
| Tolerance | ±30% |
| Impedance | 28Ω |
| Manufacturer series | FB |
| Test frequency | 100MHz |
| Operating temperature | -40...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FBMJ1608HS280NT)
Are you sure you want to perform this action?