Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FBMH4532HM681-T |
| MPN: | FBMH4532HM681-T |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.603 |
| 25+ | USD 0.348 |
| 50+ | USD 0.290 |
| 100+ | USD 0.273 |
| 250+ | USD 0.226 |
| 1000+ | USD 0.206 |
| 2000+ | USD 0.174 |
USD
{"1":60300,"25":34800,"50":29000,"100":27300,"250":22600,"1000":20600,"2000":17400}
You added FBMH4532HM681-T to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of ferrite | bead |
| Mounting | SMD |
| Case - inch | 1812 |
| Case - mm | 4532 |
| Resistance | 28mΩ |
| Tolerance | ±25% |
| Impedance | 680Ω |
| Max. operating current | 4A |
| Manufacturer series | FB |
| Test frequency | 100MHz |
| Operating temperature | -40...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FBMH4532HM681-T)
Are you sure you want to perform this action?