Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FBMH3216HM501NT |
| MPN: | FBMH3216HM501NT |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.456 |
| 10+ | USD 0.222 |
| 50+ | USD 0.139 |
| 100+ | USD 0.123 |
| 250+ | USD 0.104 |
| 500+ | USD 0.092 |
| 1000+ | USD 0.088 |
| 2000+ | USD 0.083 |
| 4000+ | USD 0.082 |
| 6000+ | USD 0.081 |
USD
{"1":45600,"10":22200,"50":13900,"100":12300,"250":10400,"500":9200,"1000":8800,"2000":8300,"4000":8200,"6000":8100}
You added FBMH3216HM501NT to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of ferrite | bead |
| Mounting | SMD |
| Case - inch | 1206 |
| Case - mm | 3216 |
| Resistance | 70mΩ |
| Tolerance | ±30% |
| Impedance | 500Ω |
| Max. operating current | 2A |
| Manufacturer series | FB |
| Test frequency | 100MHz |
| Operating temperature | -40...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FBMH3216HM501NT)
Are you sure you want to perform this action?