Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FBMH3216HM221NT |
| MPN: | FBMH3216HM221NT |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.4646 |
| 10+ | USD 0.2207 |
| 50+ | USD 0.1278 |
| 100+ | USD 0.1104 |
| 250+ | USD 0.0918 |
| 500+ | USD 0.0801 |
| 1000+ | USD 0.0731 |
| 2000+ | USD 0.0680 |
| 4000+ | USD 0.0673 |
| 6000+ | USD 0.0661 |
USD
{"1":46460,"10":22070,"50":12780,"100":11040,"250":9180,"500":8010,"1000":7310,"2000":6800,"4000":6730,"6000":6610}
You added FBMH3216HM221NT to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of ferrite | bead |
| Mounting | SMD |
| Case - inch | 1206 |
| Case - mm | 3216 |
| Resistance | 20mΩ |
| Tolerance | ±30% |
| Impedance | 220Ω |
| Max. operating current | 4A |
| Manufacturer series | FB |
| Test frequency | 100MHz |
| Operating temperature | -40...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FBMH3216HM221NT)
Are you sure you want to perform this action?