Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | EZ9F27220 |
| MPN: | EZ9F27220 |
| Manufacturer: | SCHNEIDER ELECTRIC |
| Amount | Price |
|---|---|
| 1+ | USD 7.82 |
| 6+ | USD 7.31 |
| 12+ | USD 6.81 |
USD
{"1":782000,"6":731000,"12":681000}
You added EZ9F27220 to your shopping cart. Go to the cart
| Manufacturer | SCHNEIDER ELECTRIC |
| Type of protection | circuit breaker |
| Rated voltage | 230/400V AC |
| Current rating | 20A |
| Number of poles | 2 |
| Mounting | for DIN rail mounting |
| Characteristics | B |
| Short circuit breaking capacity | 6kA |
| IP rating | IP20 |
| Cross section of connecting wires | 1...35mm2 |
| Manufacturer series | Easy9 Pro |
| Mechanical durability | 20000 cycles |
| Trade name | MCB |
| Operating temperature | -30...70°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (EZ9F27220)
Are you sure you want to perform this action?