Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | ESS-50A-06-B-OR |
| MPN: | ESS-50A-06-B-OR-00 |
| Manufacturer: | DEGSON ELECTRONICS |
| Amount | Price |
|---|---|
| 1+ | USD 4.43 |
| 5+ | USD 4.04 |
| 20+ | USD 3.66 |
| 75+ | USD 3.27 |
USD
{"1":443000,"5":404000,"20":366000,"75":327000}
You added ESS-50A-06-B-OR to your shopping cart. Go to the cart
| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | DC supply |
| Connector | socket |
| Manufacturer series | ES-50A |
| Rated voltage | 1kV |
| Number of pins | 1 |
| Mechanical mounting | flange (2 holes), for panel mounting |
| Electrical mounting | screw |
| Connectors application | for battery storage systems |
| Wire cross-section | 6mm2 |
| Body colour | orange |
| Connector variant | Busbar |
| Test current | 50A |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ESS-50A-06-B-OR)
Are you sure you want to perform this action?