Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | ESS-300A-95-B-RD |
| MPN: | ESS-300A-95-B-RD-00 |
| Manufacturer: | DEGSON ELECTRONICS |
| Amount | Price |
|---|---|
| 1+ | USD 8.64 |
| 5+ | USD 7.89 |
| 20+ | USD 7.13 |
| 100+ | USD 6.38 |
USD
{"1":864000,"5":789000,"20":713000,"100":638000}
You added ESS-300A-95-B-RD to your shopping cart. Go to the cart
| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | DC supply |
| Connector | socket |
| Manufacturer series | ES-300A |
| Rated voltage | 1.5kV |
| Number of pins | 1 |
| IP rating | IP67 |
| Mechanical mounting | flange (4 holes), for panel mounting |
| Electrical mounting | screw |
| Connectors application | for battery storage systems |
| Wire cross-section | 95mm2 |
| Body colour | red |
| Connector variant | Busbar |
| Test current | 300A |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ESS-300A-95-B-RD)
Are you sure you want to perform this action?