Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | ESP-150A-35-RD |
MPN: | ESP-150A-35-RD-90 |
Manufacturer: | DEGSON ELECTRONICS |
Amount | Price |
---|---|
1+ | USD 8.23 |
5+ | USD 7.51 |
20+ | USD 6.79 |
100+ | USD 6.08 |
USD
{"1":823000,"5":751000,"20":679000,"100":608000}
You added ESP-150A-35-RD to your shopping cart. Go to the cart
Manufacturer | DEGSON ELECTRONICS |
Type of connector | DC supply |
Connector | plug |
Manufacturer series | ES-150A |
Rated voltage | 1.5kV |
Number of pins | 1 |
IP rating | IP67 |
Mechanical mounting | for cable |
Electrical mounting | crimped |
Connectors application | for battery storage systems |
Wire cross-section | 35mm2 |
Body colour | red |
Test current | 150A |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ESP-150A-35-RD)
Are you sure you want to perform this action?