Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | ESP-100A-16-OR |
MPN: | ESP-100A-16-OR-00 |
Manufacturer: | DEGSON ELECTRONICS |
Amount | Price |
---|---|
1+ | USD 5.60 |
5+ | USD 5.11 |
30+ | USD 4.62 |
120+ | USD 4.14 |
USD
{"1":560000,"5":511000,"30":462000,"120":414000}
You added ESP-100A-16-OR to your shopping cart. Go to the cart
Manufacturer | DEGSON ELECTRONICS |
Type of connector | DC supply |
Connector | plug |
Manufacturer series | ES-100A |
Rated voltage | 1.5kV |
Number of pins | 1 |
Mechanical mounting | for cable |
Electrical mounting | crimped |
Connectors application | for battery storage systems |
Wire cross-section | 16mm2 |
Body colour | orange |
Test current | 100A |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ESP-100A-16-OR)
Are you sure you want to perform this action?