Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | ESDALC6V1-1U2 |
| MPN: | ESDALC6V1-1U2 |
| Manufacturer: | STMicroelectronics |
| Amount | Price |
|---|---|
| 1+ | USD 0.1923 |
| 5+ | USD 0.1520 |
| 10+ | USD 0.1380 |
| 100+ | USD 0.0962 |
| 250+ | USD 0.0798 |
| 500+ | USD 0.0679 |
| 1000+ | USD 0.0619 |
| 1300+ | USD 0.0604 |
| 5000+ | USD 0.0523 |
| 15000+ | USD 0.0465 |
USD
{"1":19230,"5":15200,"10":13800,"100":9620,"250":7980,"500":6790,"1000":6190,"1300":6040,"5000":5230,"15000":4650}
You added ESDALC6V1-1U2 to your shopping cart. Go to the cart
| Manufacturer | STMicroelectronics |
| Type of diode | TVS |
| Version | ESD |
| Peak pulse power dissipation | 20W |
| Breakdown voltage | 6.1...8V |
| Max. forward impulse current | 2A |
| Semiconductor structure | unidirectional |
| Case - inch | 0201 |
| Case - mm | 0603 |
| Mounting | SMD |
| Leakage current | 0.1µA |
| Kind of package | reel, tape |
| Capacitance | 12pF |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ESDALC6V1-1U2)
Are you sure you want to perform this action?