Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | ESDALC6V1-1M2 |
| MPN: | ESDALC6V1-1M2 |
| Manufacturer: | STMicroelectronics |
You can get this product by phone or e-mail
Order by contact page| Manufacturer | STMicroelectronics |
| Type of diode | TVS |
| Version | ESD |
| Peak pulse power dissipation | 50W |
| Max. off-state voltage | 3V |
| Breakdown voltage | 6.1V |
| Max. forward impulse current | 6A |
| Semiconductor structure | unidirectional |
| Case | SOD882 |
| Mounting | SMD |
| Leakage current | 0.1µA |
| Kind of package | reel, tape |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ESDALC6V1-1M2)
Are you sure you want to perform this action?