Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | ESDALC12-1T2 |
| MPN: | ESDALC12-1T2 |
| Manufacturer: | STMicroelectronics |
| Amount | Price |
|---|---|
| 5+ | USD 0.0300 |
| 10+ | USD 0.0290 |
| 25+ | USD 0.0280 |
| 100+ | USD 0.0262 |
| 500+ | USD 0.0256 |
USD
{"5":3000,"10":2900,"25":2800,"100":2620,"500":2560}
You added ESDALC12-1T2 to your shopping cart. Go to the cart
| Manufacturer | STMicroelectronics |
| Type of diode | TVS |
| Version | ESD |
| Peak pulse power dissipation | 50W |
| Max. off-state voltage | 10V |
| Breakdown voltage | 12V |
| Max. forward impulse current | 2A |
| Semiconductor structure | unidirectional |
| Case | SOD882T |
| Mounting | SMD |
| Leakage current | 0.2µA |
| Kind of package | reel, tape |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ESDALC12-1T2)
Are you sure you want to perform this action?