Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | ESDA5V3SC6Y |
| MPN: | ESDA5V3SC6Y |
| Manufacturer: | STMicroelectronics |
| Amount | Price |
|---|---|
| 1+ | USD 0.266 |
| 5+ | USD 0.204 |
| 10+ | USD 0.180 |
| 100+ | USD 0.132 |
| 3000+ | USD 0.105 |
USD
{"1":26600,"5":20400,"10":18000,"100":13200,"3000":10500}
You added ESDA5V3SC6Y to your shopping cart. Go to the cart
| Manufacturer | STMicroelectronics |
| Type of diode | TVS array |
| Breakdown voltage | 5.3V |
| Max. forward impulse current | 22A |
| Peak pulse power dissipation | 0.4kW |
| Semiconductor structure | common anode, quadruple |
| Version | ESD |
| Mounting | SMD |
| Case | SOT23-6 |
| Max. off-state voltage | 3V |
| Leakage current | 2µA |
| Number of channels | 4 |
| Application | automotive industry |
| Kind of package | reel, tape |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ESDA5V3SC6Y)
Are you sure you want to perform this action?