Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | ESDA14V2BP6 |
| MPN: | ESDA14V2BP6 |
| Manufacturer: | STMicroelectronics |
| Amount | Price |
|---|---|
| 1+ | USD 0.435 |
| 5+ | USD 0.357 |
| 10+ | USD 0.299 |
| 100+ | USD 0.143 |
| 250+ | USD 0.122 |
| 3000+ | USD 0.108 |
USD
{"1":43500,"5":35700,"10":29900,"100":14300,"250":12200,"3000":10800}
You added ESDA14V2BP6 to your shopping cart. Go to the cart
| Manufacturer | STMicroelectronics |
| Type of diode | TVS array |
| Breakdown voltage | 14.2V |
| Peak pulse power dissipation | 50W |
| Semiconductor structure | bidirectional, common anode, quadruple |
| Mounting | SMD |
| Case | SOT666 |
| Max. off-state voltage | 12V |
| Leakage current | 1µA |
| Number of channels | 4 |
| Kind of package | reel, tape |
| Version | ESD |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ESDA14V2BP6)
Are you sure you want to perform this action?