Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | ES1D-AKS |
| MPN: | AKS0005 |
| Manufacturer: | AKYGA SEMI |
| Amount | Price |
|---|---|
| 1+ | USD 0.0943 |
| 10+ | USD 0.0511 |
| 50+ | USD 0.0367 |
| 100+ | USD 0.0223 |
| 500+ | USD 0.0151 |
| 2000+ | USD 0.0136 |
| 4000+ | USD 0.0120 |
| 20000+ | USD 0.0104 |
| 40000+ | USD 0.0095 |
USD
{"1":9430,"10":5110,"50":3670,"100":2230,"500":1510,"2000":1360,"4000":1200,"20000":1040,"40000":950}
You added ES1D-AKS to your shopping cart. Go to the cart
| Manufacturer | AKYGA SEMI |
| Type of diode | rectifying |
| Mounting | SMD |
| Max. off-state voltage | 200V |
| Load current | 1A |
| Reverse recovery time | 35ns |
| Semiconductor structure | single diode |
| Case | SMA |
| Max. forward voltage | 0.95V |
| Max. forward impulse current | 30A |
| Kind of package | reel, tape |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ES1D-AKS)
Are you sure you want to perform this action?