Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | ERJPC6B3301V |
| MPN: | ERJPC6B3301V |
| Manufacturer: | PANASONIC |
| Amount | Price |
|---|---|
| 1+ | USD 0.2003 |
| 10+ | USD 0.1271 |
| 50+ | USD 0.0879 |
| 100+ | USD 0.0757 |
| 250+ | USD 0.0632 |
| 500+ | USD 0.0560 |
| 1000+ | USD 0.0501 |
| 5000+ | USD 0.0406 |
| 15000+ | USD 0.0375 |
| 50000+ | USD 0.0357 |
USD
{"1":20030,"10":12710,"50":8790,"100":7570,"250":6320,"500":5600,"1000":5010,"5000":4060,"15000":3750,"50000":3570}
You added ERJPC6B3301V to your shopping cart. Go to the cart
| Manufacturer | PANASONIC |
| Type of resistor | thick film |
| Resistance | 3.3kΩ |
| Mounting | SMD |
| Case - inch | 0805 |
| Case - mm | 2012 |
| Power | 0.25W |
| Tolerance | ±0.1% |
| Manufacturer series | ERJPC6B |
| Temperature coefficient | 25ppm/°C |
| Conform to the norm | AEC-Q200 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ERJPC6B3301V)
Are you sure you want to perform this action?