Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | ERJPC6B2201V |
| MPN: | ERJPC6B2201V |
| Manufacturer: | PANASONIC |
| Amount | Price |
|---|---|
| 1+ | USD 0.1846 |
| 10+ | USD 0.1237 |
| 50+ | USD 0.0857 |
| 100+ | USD 0.0739 |
| 250+ | USD 0.0616 |
| 500+ | USD 0.0544 |
| 1000+ | USD 0.0487 |
| 5000+ | USD 0.0395 |
| 15000+ | USD 0.0366 |
| 50000+ | USD 0.0348 |
USD
{"1":18460,"10":12370,"50":8570,"100":7390,"250":6160,"500":5440,"1000":4870,"5000":3950,"15000":3660,"50000":3480}
You added ERJPC6B2201V to your shopping cart. Go to the cart
| Manufacturer | PANASONIC |
| Type of resistor | thick film |
| Resistance | 2.2kΩ |
| Mounting | SMD |
| Case - inch | 0805 |
| Case - mm | 2012 |
| Power | 0.25W |
| Tolerance | ±0.1% |
| Manufacturer series | ERJPC6B |
| Temperature coefficient | 25ppm/°C |
| Conform to the norm | AEC-Q200 |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ERJPC6B2201V)
Are you sure you want to perform this action?