Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | EMK325BJ476MM-P |
| MPN: | EMK325BJ476MM-P |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.3234 |
| 10+ | USD 0.1386 |
| 50+ | USD 0.1016 |
| 100+ | USD 0.0865 |
| 250+ | USD 0.0762 |
| 500+ | USD 0.0715 |
| 1000+ | USD 0.0658 |
| 2000+ | USD 0.0646 |
| 5000+ | USD 0.0635 |
| 10000+ | USD 0.0630 |
USD
{"1":32340,"10":13860,"50":10160,"100":8650,"250":7620,"500":7150,"1000":6580,"2000":6460,"5000":6350,"10000":6300}
You added EMK325BJ476MM-P to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 47µF |
| Operating voltage | 16V |
| Dielectric | X5R |
| Tolerance | ±20% |
| Mounting | SMD |
| Case - inch | 1210 |
| Case - mm | 3225 |
| Manufacturer series | M |
| Operating temperature | -55...85°C |
| Dimensions (a x b x c) | 3.2x2.5mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (EMK325BJ476MM-P)
Are you sure you want to perform this action?