Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | EMK212ABJ106KG-T |
| MPN: | EMK212ABJ106KG-T |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.1529 |
| 10+ | USD 0.0800 |
| 100+ | USD 0.0447 |
| 500+ | USD 0.0365 |
| 1000+ | USD 0.0329 |
| 3000+ | USD 0.0200 |
| 6000+ | USD 0.0188 |
| 9000+ | USD 0.0176 |
| 15000+ | USD 0.0165 |
| 21000+ | USD 0.0153 |
USD
{"1":15290,"10":8000,"100":4470,"500":3650,"1000":3290,"3000":2000,"6000":1880,"9000":1760,"15000":1650,"21000":1530}
You added EMK212ABJ106KG-T to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 10µF |
| Operating voltage | 16V |
| Dielectric | X5R |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 0805 |
| Case - mm | 2012 |
| Manufacturer series | M |
| Operating temperature | -55...85°C |
| Dimensions (a x b x c) | 2x1.25mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (EMK212ABJ106KG-T)
Are you sure you want to perform this action?