Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | EMK105ABJ474KV-F |
| MPN: | EMK105ABJ474KV-F |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.11028 |
| 10+ | USD 0.04864 |
| 100+ | USD 0.02206 |
| 500+ | USD 0.00917 |
| 1000+ | USD 0.00730 |
| 5000+ | USD 0.00649 |
| 10000+ | USD 0.00603 |
| 20000+ | USD 0.00591 |
| 50000+ | USD 0.00575 |
| 100000+ | USD 0.00569 |
USD
{"1":11028,"10":4864,"100":2206,"500":917,"1000":730,"5000":649,"10000":603,"20000":591,"50000":575,"100000":569}
You added EMK105ABJ474KV-F to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 0.47µF |
| Operating voltage | 16V |
| Dielectric | X5R |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 0402 |
| Case - mm | 1005 |
| Manufacturer series | M |
| Operating temperature | -55...85°C |
| Dimensions (a x b x c) | 1x0.5mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (EMK105ABJ474KV-F)
Are you sure you want to perform this action?