Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | EL-MAKR04120PA-TC |
MPN: | EL-MAKR04120PA-TC |
Manufacturer: | EVERLIGHT |
Amount | Price |
---|---|
1+ | USD 15.37 |
5+ | USD 13.64 |
15+ | USD 12.25 |
USD
{"1":1537000,"5":1364000,"15":1225000}
You added EL-MAKR04120PA-TC to your shopping cart. Go to the cart
Manufacturer | EVERLIGHT |
Type of transistor | N-MOSFET |
Technology | SiC |
Polarisation | unipolar |
Drain-source voltage | 1.2kV |
Drain current | 39A |
Pulsed drain current | 171A |
Power dissipation | 454W |
Case | TO247-4-TSC |
Gate-source voltage | -4...18V |
On-state resistance | 0.1Ω |
Mounting | SMD |
Gate charge | 115nC |
Kind of package | tube |
Kind of channel | enhancement |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (EL-MAKR04120PA-TC)
Are you sure you want to perform this action?