Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | EL-MAH01170XA |
MPN: | EL-MAH01170XA |
Manufacturer: | EVERLIGHT |
Amount | Price |
---|---|
1+ | USD 5.29 |
5+ | USD 4.66 |
USD
{"1":529000,"5":466000}
You added EL-MAH01170XA to your shopping cart. Go to the cart
Manufacturer | EVERLIGHT |
Type of transistor | N-MOSFET |
Technology | SiC |
Polarisation | unipolar |
Drain-source voltage | 1.7kV |
Drain current | 5.2A |
Case | TO263-7 |
Gate-source voltage | -4...20V |
On-state resistance | 1.5Ω |
Mounting | SMD |
Gate charge | 8.9nC |
Kind of channel | enhancement |
Features of semiconductor devices | Kelvin terminal |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (EL-MAH01170XA)
Are you sure you want to perform this action?