Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | EK-YDY-4X6 |
| MPN: | YDY-4X6 |
| Manufacturer: | ELEKTROKABEL |
| Amount | Price |
|---|---|
| 1+ | USD 9.50 |
| 20+ | USD 7.85 |
| 50+ | USD 6.61 |
| 100+ | USD 5.78 |
USD
{"1":950000,"20":785000,"50":661000,"100":578000}
You added EK-YDY-4X6 to your shopping cart. Go to the cart
| Manufacturer | ELEKTROKABEL |
| Type of wire | mains |
| Kind of cable | YDY |
| Cable structure | 4G6mm2 |
| Wire cross-section shape | round |
| Core structure | wire |
| Kind of core | Cu |
| Number of cores | 4 |
| Shield structure | unshielded |
| Wire insulation material | PVC |
| Insulation colour | white |
| Rated voltage | 450V / 750V |
| Package contents | 100m |
| Earth core | yellow-green |
| Cable external diameter | 13.4mm |
| Operating temperature | -40...70°C |
| Core section | 6mm2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (EK-YDY-4X6)
Are you sure you want to perform this action?