Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | EF60202B1-A99 |
| MPN: | EF60202B1-000U-A99 |
| Manufacturer: | SUNON |
| Amount | Price |
|---|---|
| 1+ | USD 8.38 |
| 10+ | USD 7.48 |
| 50+ | USD 6.93 |
| 200+ | USD 6.59 |
USD
{"1":838000,"10":748000,"50":693000,"200":659000}
You added EF60202B1-A99 to your shopping cart. Go to the cart
| Manufacturer | SUNON |
| Type of fan | DC |
| Fan dimensions | 60x60x20mm |
| Kind of fan | axial |
| Supply voltage | 24V DC |
| Operating voltage | 8...27.6V DC |
| Power consumption | 1.44W |
| Current rating | 60mA |
| Fan efficiency | 39.1m3/h |
| Noise level | 34.5dBA |
| Kind of Bearing | ball |
| Rotational rate/speed | 4500 (±15%)rpm |
| Min. insulation resistance | 10MΩ |
| Impeller material | thermoplastic |
| Enclosure material | thermoplastic |
| Insulation class | A |
| Leads | leads x2 |
| Lead length | 0.29m |
| Operating temperature | -10...70°C |
| Flammability rating | UL94V-0 |
| Fan motor | brushless DC |
| Static pressure | 4.57mm H2O |
| Wire size | 26AWG |
| Additional functions | autorestart |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (EF60202B1-A99)
Are you sure you want to perform this action?