Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | EF50102B1-Q00U-A99 |
| MPN: | EF50102B1-Q00U-A99 |
| Manufacturer: | SUNON |
| Amount | Price |
|---|---|
| 1+ | USD 5.57 |
| 50+ | USD 5.46 |
| 100+ | USD 5.35 |
USD
{"1":557000,"50":546000,"100":535000}
You added EF50102B1-Q00U-A99 to your shopping cart. Go to the cart
| Manufacturer | SUNON |
| Type of fan | DC |
| Fan dimensions | 50x50x10mm |
| Kind of fan | axial |
| Supply voltage | 24V DC |
| Power consumption | 1.08W |
| Fan efficiency | 19.4m3/h |
| Noise level | 34.8dBA |
| Kind of Bearing | ball |
| Rotational rate/speed | 5100rpm |
| Impeller material | thermoplastic |
| Enclosure material | thermoplastic |
| Leads | leads x2 |
| Operating temperature | -10...70°C |
| Fan motor | brushless DC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (EF50102B1-Q00U-A99)
Are you sure you want to perform this action?