Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | ECA0JHG102 |
MPN: | ECA0JHG102 |
Manufacturer: | PANASONIC |
Amount | Price |
---|---|
2000+ | USD 0.126 |
250000+ | USD 0.123 |
USD
{"2000":12600,"250000":12300}
Manufacturer | PANASONIC |
Type of capacitor | electrolytic |
Mounting | THT |
Capacitance | 1mF |
Operating voltage | 6.3V DC |
Body dimensions | Ø8x11.5mm |
Terminal pitch | 3.5mm |
Tolerance | ±20% |
Service life | 1000h |
Operating temperature | -55...105°C |
Manufacturer series | NHG |
Conform to the norm | AEC-Q200 |
Operating current | 0.38A |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ECA0JHG102)
Are you sure you want to perform this action?