Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | E38-25K-4-01 |
| MPN: | E38-25K-4-01 |
| Manufacturer: | GLOSO |
| Amount | Price |
|---|---|
| 1+ | USD 5.28 |
| 5+ | USD 5.06 |
| 10+ | USD 4.84 |
| 50+ | USD 4.62 |
| 100+ | USD 4.40 |
USD
{"1":528000,"5":506000,"10":484000,"50":462000,"100":440000}
You added E38-25K-4-01 to your shopping cart. Go to the cart
| Manufacturer | GLOSO |
| Type of fuse | fuse |
| Current rating | 25A |
| Rated voltage | 14V DC |
| Kind of fuse | automotive |
| Fuses features | Modified Reset |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (E38-25K-4-01)
Are you sure you want to perform this action?