Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | E243-41S-G-04 |
MPN: | 039-74164-0250-200-250V-55-60-55HZ |
Manufacturer: | CROMPTON - TE CONNECTIVITY |
Amount | Price |
---|---|
1+ | USD 64.19 |
3+ | USD 60.18 |
5+ | USD 56.17 |
USD
{"1":6419000,"3":6018000,"5":5617000}
Manufacturer | CROMPTON - TE CONNECTIVITY |
Type of meter | frequency |
Mounting | on panel |
Kind of meter | analogue, mounting |
IP rating | IP52 |
Dimensions (W x H x D) | 72x72mm |
Measurement | frequency |
Frequency | 55...65Hz |
Accuracy class | 0.5 |
Rated voltage | 200/250V AC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (E243-41S-G-04)
Are you sure you want to perform this action?