Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | E12-1212-212 |
MPN: | E12-1212-212 |
Manufacturer: | ESPE |
Amount | Price |
---|---|
1+ | USD 6.02 |
5+ | USD 5.64 |
25+ | USD 5.27 |
100+ | USD 4.89 |
USD
{"1":602000,"5":564000,"25":527000,"100":489000}
You added E12-1212-212 to your shopping cart. Go to the cart
Manufacturer | ESPE |
Type of power supply | switching |
Kind of power supply | mains, plug-in |
Output voltage | 12V DC |
Maximum output current | 1A |
Power | 12W |
Body dimensions | 56x28x42mm |
Supply voltage | 90...264V AC |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
Conform to the norm | Energy efficiency Level VI |
Length of output cable | 1.5m |
Efficiency | 84% |
Polarisation | positive inner pin |
Operating temperature | -10...40°C |
Connectors for the country | Europe |
Operating modes | constant voltage |
Kind of output connector | 5,5/2,1 |
Connector variant | angled |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (E12-1212-212)
Are you sure you want to perform this action?