Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | DUSH960-1248-0M |
MPN: | DUSH960-1248-0M |
Manufacturer: | TDK-LAMBDA |
Amount | Price |
---|---|
1+ | USD 336.47 |
5+ | USD 320.50 |
10+ | USD 287.43 |
USD
{"1":33647000,"5":32050000,"10":28743000}
You added DUSH960-1248-0M to your shopping cart. Go to the cart
Manufacturer | TDK-LAMBDA |
Type of module | buffer |
Kind of power supply | for DIN rail |
Power | 960W |
Output voltage | 12...48V DC |
Output current | 20A |
Supply voltage | 12...48V DC |
Electrical connection | push-in terminals |
Mounting | for DIN rail mounting |
Body dimensions | 54x131.2x115mm |
Operating temperature | -25...70°C |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP |
Efficiency | 98% |
Manufacturer series | DUSH960-1248 |
Related items | DRM40, DTX01-0X, DTX02-0X |
Indication | LED |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DUSH960-1248-0M)
Are you sure you want to perform this action?