Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | DTL042SAHC1050ADNX |
| MPN: | BK-DTL042S-AHC1050ADNB |
| Manufacturer: | BOKE |
| Amount | Price |
|---|---|
| 1+ | USD 18.72 |
| 5+ | USD 18.10 |
| 10+ | USD 17.47 |
| 26+ | USD 16.85 |
USD
{"1":1872000,"5":1810000,"10":1747000,"26":1685000}
You added DTL042SAHC1050ADNX to your shopping cart. Go to the cart
| Manufacturer | BOKE |
| Type of power supply | switching |
| Application | LED |
| Communictions protocol | DALI, DALI 2, NFC |
| Kind of power supply | LED |
| Power | 42W |
| Output voltage | 10...42V DC |
| Output current | 300mA...1.05A |
| IP rating | IP20 |
| Body dimensions | 235x42x31mm |
| Manufacturer series | DTL |
| Protection | anti-overvoltage OVP, no-load, overheating OTP, short circuit protection SCP |
| Operating temperature | -20...45°C |
| Electrical connection | push-in terminals |
| Number of outputs | 1 |
| Efficiency | 90.5% |
| Power consumption without load | <0.5W |
| Operating modes | constant current |
| Input voltage | 180...264V AC, 180...264V DC |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DTL042SAHC1050ADNX)
Are you sure you want to perform this action?