Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | DS110W-AKS |
| MPN: | AKS0028 |
| Manufacturer: | AKYGA SEMI |
| Amount | Price |
|---|---|
| 1+ | USD 0.0979 |
| 10+ | USD 0.0650 |
| 100+ | USD 0.0455 |
| 500+ | USD 0.0325 |
| 1000+ | USD 0.0195 |
| 3000+ | USD 0.0130 |
| 9000+ | USD 0.0120 |
| 30000+ | USD 0.0101 |
USD
{"1":9790,"10":6500,"100":4550,"500":3250,"1000":1950,"3000":1300,"9000":1200,"30000":1010}
You added DS110W-AKS to your shopping cart. Go to the cart
| Manufacturer | AKYGA SEMI |
| Type of diode | Schottky rectifying |
| Case | SOD123F |
| Mounting | SMD |
| Max. off-state voltage | 0.1kV |
| Load current | 1A |
| Semiconductor structure | single diode |
| Capacitance | 80pF |
| Max. forward voltage | 0.85V |
| Max. forward impulse current | 30A |
| Kind of package | reel, tape |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DS110W-AKS)
Are you sure you want to perform this action?