Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | DMG12800C070-32WTC |
| MPN: | DMG12800C070_32WTC |
| Manufacturer: | Dwin Technology |
| Amount | Price |
|---|---|
| 1+ | USD 216.00 |
| 3+ | USD 211.00 |
USD
{"1":21600000,"3":21100000}
You added DMG12800C070-32WTC to your shopping cart. Go to the cart
| Manufacturer | Dwin Technology |
| Type of display | TFT |
| Kind of display | graphical, matrix IPS |
| Screen size | 7" |
| Display resolution | 800x1280 |
| Illumination | LED |
| Memory | 2GB RAM 8GB eMMC |
| No. of colours | 16.7M |
| Window dimensions (H x W) | 94.2x150.72mm |
| Dimensions | 186.9x112.2x21.9mm |
| Operating temperature | -10...65°C |
| Colour | RGB |
| Luminosity | 250cd/m2 |
| Connection | 2pin x2, 10pin, Jack 3.5mm socket, Micro USB, RJ45, USB x2 |
| Supply voltage | 9...36V DC |
| Communictions protocol | IEEE 802.11b/g/n |
| Touchpad | capacitive |
| Clock frequency | 1.8GHz |
| Kind of architecture | Cortex A55 |
| Processor | Rockchip RK3566 |
| Operating system | Android 11 |
| WiFi | 2,4GHz |
| Bluetooth version | 4.2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DMG12800C070-32WTC)
Are you sure you want to perform this action?