Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | DKB-01 |
MPN: | DKB-01 |
Manufacturer: | MCP |
Amount | Price |
---|---|
1+ | USD 426.35 |
USD
{"1":42635000}
You added DKB-01 to your shopping cart. Go to the cart
Manufacturer | MCP |
Type of meter | Thomson bridge |
Resistance measuring range | 100µΩ...1.1mΩ / 1...11mΩ / 10...110mΩ / 100mΩ...1.1Ω / 1...11Ω |
Measurement | resistance |
Power supply | battery 6F22 9V x1, battery LR20 D 1,5V x3 |
Dimensions | 285x140x215mm |
Related items | DKB-01-LEADS |
Resistance measuring accuracy | ±0.2% |
Measuring instrument features | galvanometer built-in |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DKB-01)
Are you sure you want to perform this action?