Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | DK-1644-A-PUR-010 |
MPN: | DK-1644-A-PUR-010 |
Manufacturer: | DIGITUS |
Amount | Price |
---|---|
1+ | USD 3.77 |
5+ | USD 3.27 |
10+ | USD 2.94 |
20+ | USD 2.61 |
50+ | USD 2.29 |
USD
{"1":377000,"5":327000,"10":294000,"20":261000,"50":229000}
You added DK-1644-A-PUR-010 to your shopping cart. Go to the cart
Manufacturer | DIGITUS |
Type of connection cable | patch cord |
Kind of wire | S/FTP |
Ethernet category | Cat 6a |
Version | connection 1:1 |
Core structure | stranded |
Kind of core | Cu |
Shield structure | braid made of aluminium wires, pairs shielded with Al-PET foil, shielded twofold |
Wire insulation material | PUR |
Insulation colour | green |
Cable length | 1m |
Core diameter | 26AWG |
Resistance to | most of oils, UV rays |
Cable structure | 4x2x26AWG |
Kind of material | flame retardant, no flame propagation |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DK-1644-A-PUR-010)
Are you sure you want to perform this action?