Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | DK-1632-A-070S |
| MPN: | DK-1632-A-070S |
| Manufacturer: | DIGITUS |
| Amount | Price |
|---|---|
| 1+ | USD 12.24 |
| 5+ | USD 10.64 |
| 10+ | USD 9.58 |
| 20+ | USD 8.52 |
| 50+ | USD 7.45 |
USD
{"1":1224000,"5":1064000,"10":958000,"20":852000,"50":745000}
You added DK-1632-A-070S to your shopping cart. Go to the cart
| Manufacturer | DIGITUS |
| Type of connection cable | patch cord |
| Kind of wire | F/FTP |
| Ethernet category | Cat 6a |
| Version | connection 1:1, Power over Ethernet, slim |
| Core structure | stranded |
| Kind of core | Cu |
| Shield structure | Al-PET foil, pairs shielded with Al-PET foil, shielded twofold |
| Cable length | 7m |
| Wire insulation material | LSZH |
| Insulation colour | grey |
| Core diameter | 32/7AWG |
| Cable structure | 4x2x32AWG |
| Kind of material | halogen free |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DK-1632-A-070S)
Are you sure you want to perform this action?