Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | DK-1632-A-015S |
| MPN: | DK-1632-A-015S |
| Manufacturer: | DIGITUS |
| Amount | Price |
|---|---|
| 1+ | USD 5.03 |
| 5+ | USD 4.34 |
| 10+ | USD 3.92 |
| 20+ | USD 3.51 |
| 50+ | USD 3.03 |
USD
{"1":503000,"5":434000,"10":392000,"20":351000,"50":303000}
You added DK-1632-A-015S to your shopping cart. Go to the cart
| Manufacturer | DIGITUS |
| Type of connection cable | patch cord |
| Kind of wire | F/FTP |
| Ethernet category | Cat 6a |
| Version | connection 1:1, Power over Ethernet, slim |
| Core structure | stranded |
| Kind of core | Cu |
| Shield structure | Al-PET foil, pairs shielded with Al-PET foil, shielded twofold |
| Cable length | 1.5m |
| Wire insulation material | LSZH |
| Insulation colour | grey |
| Core diameter | 32/7AWG |
| Cable structure | 4x2x32AWG |
| Kind of material | halogen free |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DK-1632-A-015S)
Are you sure you want to perform this action?