Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | DK-1512-005 |
| MPN: | DK-1512-005 |
| Manufacturer: | DIGITUS |
| Amount | Price |
|---|---|
| 1+ | USD 0.633 |
| 5+ | USD 0.550 |
| 10+ | USD 0.492 |
| 20+ | USD 0.437 |
| 50+ | USD 0.387 |
USD
{"1":63300,"5":55000,"10":49200,"20":43700,"50":38700}
You added DK-1512-005 to your shopping cart. Go to the cart
| Manufacturer | DIGITUS |
| Type of connection cable | patch cord |
| Kind of wire | U/UTP |
| Ethernet category | Cat 5e |
| Version | connection 1:1 |
| Core structure | stranded |
| Kind of core | CCA |
| Shield structure | unshielded |
| Cable length | 0.5m |
| Wire insulation material | PVC |
| Insulation colour | grey |
| Core diameter | 26AWG |
| Cable structure | 4x2x26AWG |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DK-1512-005)
Are you sure you want to perform this action?