Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | DILM7-01-24VDC |
| MPN: | DILM7-01(24VDC) |
| Manufacturer: | EATON ELECTRIC |
| Amount | Price |
|---|---|
| 1+ | USD 61.89 |
| 5+ | USD 57.76 |
| 10+ | USD 53.63 |
USD
{"1":6189000,"5":5776000,"10":5363000}
You added DILM7-01-24VDC to your shopping cart. Go to the cart
| Manufacturer | EATON ELECTRIC |
| Type of contactor | 3-pole |
| Contacts configuration | NO x3 |
| Integrated auxiliary contacts | NC |
| Control voltage | 24V DC |
| Max. operating current | 7A |
| Mounting | for DIN rail mounting, on panel |
| Manufacturer series | DILM7 |
| Leads | screw terminals |
| Insulation voltage | 690V |
| Auxiliary contacts current | 10A |
| Operating temperature | -25...40°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DILM7-01-24VDC)
Are you sure you want to perform this action?