Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | DF-SEN0587 |
MPN: | SEN0587 |
Manufacturer: | DFROBOT |
Amount | Price |
---|---|
1+ | USD 167.00 |
5+ | USD 151.32 |
USD
{"1":16700000,"5":15132000}
Manufacturer | DFROBOT |
Type of sensor | distance |
Kind of sensor | DToF, laser, LIDAR |
Supply voltage | 5V DC |
Distance measurement range | 50mm...60m |
Information | product is not a working device, but only component |
Operating temperature | -40...85°C |
Max. operating current | 0.13A |
Interface | UART |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DF-SEN0587)
Are you sure you want to perform this action?