Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | DEM800480B1TMH-NA |
| MPN: | DEM 800480B1 TMH-PW-N (A-TOUCH) |
| Manufacturer: | DISPLAY ELEKTRONIK |
| Amount | Price |
|---|---|
| 1+ | USD 113.00 |
| 5+ | USD 109.00 |
| 10+ | USD 105.00 |
| 20+ | USD 101.00 |
USD
{"1":11300000,"5":10900000,"10":10500000,"20":10100000}
You added DEM800480B1TMH-NA to your shopping cart. Go to the cart
| Manufacturer | DISPLAY ELEKTRONIK |
| Type of display | TFT |
| Kind of display | matrix TN |
| Screen size | 7" |
| Display resolution | 800x480 |
| Illumination | LED |
| Contrast | 1000:1 |
| No. of colours | 262144 |
| Storage temperature | -30...80°C |
| Window dimensions (H x W) | 91.4x152mm |
| Dimensions | 167x110x11.5mm |
| Operating temperature | -20...70°C |
| Luminosity | 400cd/m2 |
| Connector pinout layout | 1x20 |
| Number of pins | 20 |
| Backlight colour | white |
| Supply voltage | 3.3V DC |
| Touchpad | resistance |
| Display features | anti-glare glass |
| Interface | LVDS |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DEM800480B1TMH-NA)
Are you sure you want to perform this action?