Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | DEM480272QVMX-PW-N |
| MPN: | DEM 480272Q VMX-PW-N |
| Manufacturer: | DISPLAY ELEKTRONIK |
| Amount | Price |
|---|---|
| 1+ | USD 25.70 |
| 10+ | USD 22.90 |
| 42+ | USD 20.00 |
| 84+ | USD 18.60 |
USD
{"1":2570000,"10":2290000,"42":2000000,"84":1860000}
You added DEM480272QVMX-PW-N to your shopping cart. Go to the cart
| Manufacturer | DISPLAY ELEKTRONIK |
| Type of display | TFT |
| Kind of display | matrix IPS |
| Screen size | 4.3" |
| Display resolution | 480x272 |
| Illumination | LED |
| Contrast | 800:1 |
| No. of colours | 16.7M |
| Storage temperature | -30...85°C |
| Window dimensions (H x W) | 95x53.9mm |
| Dimensions | 106x67.2x2.9mm |
| Operating temperature | -30...85°C |
| Luminosity | 1kcd/m2 |
| Connector pinout layout | 1x40 |
| Number of pins | 40 |
| Backlight colour | white |
| Kind of controller | SC7283-G4 |
| Supply voltage | 3.3V DC |
| Touchpad | none |
| Interface | 24bit RGB |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DEM480272QVMX-PW-N)
Are you sure you want to perform this action?