Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | DEM400400AVMH-PW-N |
| MPN: | DEM 400400A VMH-PW-N |
| Manufacturer: | DISPLAY ELEKTRONIK |
| Amount | Price |
|---|---|
| 1+ | USD 10.40 |
| 3+ | USD 10.10 |
| 10+ | USD 9.73 |
USD
{"1":1040000,"3":1010000,"10":973000}
You added DEM400400AVMH-PW-N to your shopping cart. Go to the cart
| Manufacturer | DISPLAY ELEKTRONIK |
| Type of display | TFT |
| Kind of display | graphical, matrix IPS |
| Screen size | 1.6" |
| Display resolution | 400x400 |
| Illumination | LED |
| Contrast | 1000:1 |
| No. of colours | 16.7M |
| Window dimensions (H x W) | 39.84x39.84mm |
| Connector pinout layout | 1x20 |
| Number of pins | 20 |
| Tape pitch | 0.5mm |
| Backlight colour | white |
| Kind of controller | ST7797 |
| Supply voltage | 3.3V DC |
| Version | round |
| Interface | MIPI |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DEM400400AVMH-PW-N)
Are you sure you want to perform this action?