Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | DELOCK-87788 |
| MPN: | 87788 |
| Manufacturer: | DELOCK |
| Amount | Price |
|---|---|
| 1+ | USD 6.85 |
| 10+ | USD 5.69 |
| 30+ | USD 5.06 |
| 50+ | USD 4.16 |
USD
{"1":685000,"10":569000,"30":506000,"50":416000}
You added DELOCK-87788 to your shopping cart. Go to the cart
| Manufacturer | DELOCK |
| Type of connection cable | D-Sub - D-Sub |
| Wire insulation material | PVC |
| Cable length | 0.5m |
| Insulation colour | black |
| Core diameter | 28AWG |
| Version | null-modem |
| Kind of core | Cu, tinned |
| Shield structure | Al foil, shielded |
| Conform to the norm | UL 2464 VW-1 |
| Contact plating | gold-plated |
| Cable external diameter | 5mm |
| Connector colour | black |
| Interface | RS232 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DELOCK-87788)
Are you sure you want to perform this action?