Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | DELOCK-85668 |
| MPN: | 85668 |
| Manufacturer: | DELOCK |
| Amount | Price |
|---|---|
| 1+ | USD 41.99 |
| 5+ | USD 33.59 |
| 10+ | USD 30.23 |
| 20+ | USD 26.88 |
| 50+ | USD 23.51 |
USD
{"1":4199000,"5":3359000,"10":3023000,"20":2688000,"50":2351000}
You added DELOCK-85668 to your shopping cart. Go to the cart
| Manufacturer | DELOCK |
| Type of connection cable | patch cord |
| Kind of cable | S/FTP |
| Ethernet category | Cat 6 |
| Version | connection 1:1 |
| Kind of core | Cu |
| Shield structure | shielded twofold |
| Cable length | 2m |
| Insulation colour | black |
| Core diameter | 26AWG |
| Cable external diameter | 6.2mm |
| Mounting | screw |
| Connector variant | straight |
| Cable application | industrial applications |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DELOCK-85668)
Are you sure you want to perform this action?