Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | DCWN03B-12 |
MPN: | DCWN03B-12 |
Manufacturer: | MEAN WELL |
Amount | Price |
---|---|
1+ | USD 11.19 |
5+ | USD 9.73 |
10+ | USD 8.46 |
20+ | USD 7.36 |
USD
{"1":1119000,"5":973000,"10":846000,"20":736000}
Manufacturer | MEAN WELL |
Type of converter | DC/DC |
Power | 3W |
Input voltage | 18...36V DC |
Output voltage | 12V DC |
Output voltage 2 | -12V DC |
Output current | 0...125mA |
Output current 2 | 0...125mA |
Case | DIP24 |
Mounting | THT |
Manufacturer series | DCWN03 |
Body dimensions | 31.8x20.3x10.2mm |
Efficiency | 87% |
Operating temperature | -40...90°C |
Switching frequency | 100kHz |
Protection | anti-overload OPP, short circuit protection SCP, undervoltage UVP |
Insulation voltage | 3kV DC |
Number of outputs | 2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DCWN03B-12)
Are you sure you want to perform this action?