Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | DAC8554IPW |
MPN: | DAC8554IPW |
Manufacturer: | TEXAS INSTRUMENTS |
Amount | Price |
---|---|
1+ | USD 16.44 |
5+ | USD 14.93 |
10+ | USD 13.96 |
25+ | USD 13.49 |
USD
{"1":1644000,"5":1493000,"10":1396000,"25":1349000}
You added DAC8554IPW to your shopping cart. Go to the cart
Manufacturer | TEXAS INSTRUMENTS |
Type of integrated circuit | D/A converter |
Converter resolution | 16bit |
Sampling speed | 200ksps |
Number of channels | 4 |
Case | TSSOP16 |
Mounting | SMD |
Operating temperature | -40...105°C |
Max DNL | ±1LSB |
Supply voltage | 2.7...5.5V DC |
Relative accuracy | 4LSB |
Interface | SPI |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DAC8554IPW)
Are you sure you want to perform this action?