Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | D38999/26WG11SN |
| MPN: | D38999/26WG11SN |
| Manufacturer: | AMPHENOL AIR |
| Amount | Price |
|---|---|
| 1+ | USD 108.77 |
| 2+ | USD 101.97 |
| 5+ | USD 95.17 |
USD
{"1":10877000,"2":10197000,"5":9517000}
| Manufacturer | AMPHENOL AIR |
| Type of connector | military |
| Connector | plug |
| Number of pins | 11 |
| Manufacturer series | MIL-DTL-38999 Series III |
| Spatial orientation | straight |
| Electrical mounting | crimped |
| Mechanical mounting | for cable |
| Current rating | 23A |
| Contact plating | gold-plated |
| Case | size 21 |
| Enclosure material | aluminium alloy |
| Colour | olive |
| Contact size | 12 |
| Locking system | internal thread, threaded joint |
| Conform to the norm | MIL-DTL-38999 Military Standard |
| Wire size | 14AWG...12AWG |
| Wire cross-section | 1.94...3.3mm2 |
| Plating material | cadmium |
| Kind of connector | female |
| Connector variant | with contacts |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (D38999/26WG11SN)
Are you sure you want to perform this action?