Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | D38999/20FA35PN |
| MPN: | D38999/20FA35PN |
| Manufacturer: | AMPHENOL AIR |
| Amount | Price |
|---|---|
| 1+ | USD 39.80 |
| 3+ | USD 35.81 |
| 10+ | USD 31.83 |
| 50+ | USD 27.86 |
USD
{"1":3980000,"3":3581000,"10":3183000,"50":2786000}
You added D38999/20FA35PN to your shopping cart. Go to the cart
| Manufacturer | AMPHENOL AIR |
| Type of connector | military |
| Connector | socket |
| Number of pins | 6 |
| Manufacturer series | MIL-DTL-38999 Series III |
| Spatial orientation | straight |
| Electrical mounting | crimped |
| Mechanical mounting | flange (4 holes), for panel mounting |
| Current rating | 5A |
| Contact plating | gold-plated |
| Case | size 9 |
| Enclosure material | aluminium alloy |
| Colour | silver |
| Contact size | 22D |
| Locking system | external thread, threaded joint |
| Conform to the norm | MIL-DTL-38999 Military Standard |
| Wire size | 28AWG...22AWG |
| Wire cross-section | 0.095...0.38mm2 |
| Plating material | nickel |
| Kind of connector | male |
| Connector variant | with contacts |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (D38999/20FA35PN)
Are you sure you want to perform this action?